


74LV1T125GWH | |
|---|---|
DigiKey Part Number | 1727-7715-2-ND - Tape & Reel (TR) 1727-7715-1-ND - Cut Tape (CT) 1727-7715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T125GWH |
Description | IC BUFF 1.6V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T125GWH Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.85720 | kr.21.43 |
| 100 | kr.0.73230 | kr.73.23 |
| 250 | kr.0.67256 | kr.168.14 |
| 500 | kr.0.63666 | kr.318.33 |
| 1.000 | kr.0.60706 | kr.607.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57049 | kr.1,711.47 |
| 6.000 | kr.0.55262 | kr.3,315.72 |
| 9.000 | kr.0.54366 | kr.4,892.94 |
| 15.000 | kr.0.53374 | kr.8,006.10 |
| 21.000 | kr.0.52793 | kr.11,086.53 |
| 30.000 | kr.0.52236 | kr.15,670.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |








