
ECS-240-9-33B-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-9-33B-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-9-33B-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-9-33B-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-9-33B-CWN-TR3 |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-9-33B-CWN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.67300 | kr.26.73 |
| 25 | kr.2.52560 | kr.63.14 |
| 50 | kr.2.42180 | kr.121.09 |
| 100 | kr.2.32200 | kr.232.20 |
| 250 | kr.2.19584 | kr.548.96 |
| 500 | kr.2.10494 | kr.1,052.47 |
| 1.000 | kr.2.01791 | kr.2,017.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88719 | kr.5,661.57 |
| 6.000 | kr.1.80919 | kr.10,855.14 |
| 9.000 | kr.1.76506 | kr.15,885.54 |
| 15.000 | kr.1.71103 | kr.25,665.45 |
| 21.000 | kr.1.70616 | kr.35,829.36 |
| 30.000 | kr.1.62233 | kr.48,669.90 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |











