74LV1T125GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.68345
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.169
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 137.845
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.74000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74LV1T125GW-Q100H

DigiKey Part Number
1727-74LV1T125GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV1T125GW-Q100H
Description
IC BUFF 1.6V/5.5V 5-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.6V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-TSSOP
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV1T126GW-Q100HNexperia USA Inc.01727-74LV1T126GW-Q100HTR-NDkr.0.68345Parametric Equivalent
SN74LV1T125DCKRTexas Instruments0296-37173-1-NDkr.2.16000Parametric Equivalent
SN74LV1T125QDCKRQ1Texas Instruments3.169296-SN74LV1T125QDCKRQ1CT-NDkr.3.93000Parametric Equivalent
SN74LV1T126DCKRTexas Instruments137.845296-37175-1-NDkr.2.03000Parametric Equivalent
SN74LV1T126QDCKRQ1Texas Instruments0296-SN74LV1T126QDCKRQ1CT-NDkr.3.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68736kr.2,062.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.68736
Unit Price with VAT:kr.0.85920