SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T125DCKR

DigiKey Part Number
296-37173-2-ND - Tape & Reel (TR)
296-37173-1-ND - Cut Tape (CT)
296-37173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T125DCKR
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T125DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.31200kr.13.12
25kr.1.16240kr.29.06
100kr.0.99970kr.99.97
250kr.0.92160kr.230.40
500kr.0.87450kr.437.25
1.000kr.0.83578kr.835.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78799kr.2,363.97
6.000kr.0.76460kr.4,587.60
9.000kr.0.75289kr.6,776.01
15.000kr.0.73990kr.11,098.50
21.000kr.0.73232kr.15,378.72
30.000kr.0.72502kr.21,750.60
75.000kr.0.70931kr.53,198.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000