74LV14DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 11.195
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 13.540
Unit Price: kr.2.54000
Datasheet

Similar


Texas Instruments
In Stock: 3.340
Unit Price: kr.2.85000
Datasheet

Similar


Texas Instruments
In Stock: 856
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 3.911
Unit Price: kr.3.11000
Datasheet

Similar


Texas Instruments
In Stock: 4.788
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 19.307
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 3.945
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 2.133
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 1.313
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 7.740
Unit Price: kr.3.36000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV14DB,112

DigiKey Part Number
74LV14DB,112-ND
Manufacturer
Manufacturer Product Number
74LV14DB,112
Description
IC INVERT SCHMITT 6CH 1IN 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.3V ~ 1.1V
Packaging
Tube
Input Logic Level - High
1.4V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
15ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SSOP
Features
Schmitt Trigger
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV14PW,118Nexperia USA Inc.11.1951727-4103-1-NDkr.2.03000Similar
74LVX14MTCXonsemi13.54074LVX14MTCXCT-NDkr.2.54000Similar
SN74AHC14DBRTexas Instruments3.340296-4548-1-NDkr.2.85000Similar
SN74LV14ADBRTexas Instruments856296-3783-1-NDkr.3.30000Similar
SN74LV14ADGVRTexas Instruments3.911296-3784-1-NDkr.3.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types