
SN74LV14ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23914-2-ND - Tape & Reel (TR) 296-23914-1-ND - Cut Tape (CT) 296-23914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ATPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ATPWRG4Q1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.75V ~ 1.5V |
Series | Input Logic Level - High 1.75V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14APW | Texas Instruments | 4.788 | 296-26543-5-ND | kr.6.28000 | Parametric Equivalent |
| SN74LV14APWR | Texas Instruments | 19.332 | 296-3785-1-ND | kr.2.92000 | Parametric Equivalent |
| SN74LV14APWRG3 | Texas Instruments | 30.419 | 296-SN74LV14APWRG3CT-ND | kr.4.18000 | Parametric Equivalent |
| SN74LV14APWT | Texas Instruments | 3.945 | 296-SN74LV14APWTCT-ND | kr.6.28000 | Parametric Equivalent |
| SN74LV14ATPWREP | Texas Instruments | 2.133 | 296-22310-1-ND | kr.11.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.27100 | kr.32.71 |
| 25 | kr.2.93680 | kr.73.42 |
| 100 | kr.2.57090 | kr.257.09 |
| 250 | kr.2.39628 | kr.599.07 |
| 500 | kr.2.29114 | kr.1,145.57 |
| 1.000 | kr.2.20461 | kr.2,204.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27492 | kr.4,549.84 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

