74LV138DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.510
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: kr.3.68000
Datasheet

Similar


Texas Instruments
In Stock: 113.628
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 6.144
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 1.889
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: kr.3.57728
Datasheet

Similar


Texas Instruments
In Stock: 15.825
Unit Price: kr.3.11000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV138DB,112

DigiKey Part Number
74LV138DB,112-ND
Manufacturer
Manufacturer Product Number
74LV138DB,112
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV138PW,118Nexperia USA Inc.1.5101727-6653-1-NDkr.2.22000Similar
MC74LVX138DTR2Gonsemi103MC74LVX138DTR2GOSCT-NDkr.3.68000Similar
SN74LV138ADBRTexas Instruments113.628296-31865-1-NDkr.4.31000Similar
SN74LV138APWTexas Instruments6.144296-26540-5-NDkr.6.66000Similar
SN74LV138APWRTexas Instruments1.889296-3780-1-NDkr.3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types