Direct
Similar
Similar
Similar
Similar

74HCU04D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCU04D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCU04D-Q100JCT-ND - Cut Tape (CT) 1727-74HCU04D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04D-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCU04D-Q100J Models |
Category | Input Logic Level - Low 0.3V ~ 1.2V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCU04ADR2G-Q | onsemi | 2.430 | 488-MC74HCU04ADR2G-QCT-ND | kr.2.54000 | Direct |
| MC74HCU04ADTR2G-Q | onsemi | 2.965 | 488-MC74HCU04ADTR2G-QCT-ND | kr.2.98000 | Similar |
| NLV74HCU04ADG | onsemi | 0 | NLV74HCU04ADG-ND | kr.0.00000 | Similar |
| NLV74HCU04ADR2G | onsemi | 0 | 488-NLV74HCU04ADR2G-ND | kr.0.00000 | Similar |
| SN74HCS04QDRQ1 | Texas Instruments | 772 | 296-SN74HCS04QDRQ1CT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.42000 | kr.14.20 |
| 25 | kr.1.25800 | kr.31.45 |
| 100 | kr.1.08410 | kr.108.41 |
| 250 | kr.1.00072 | kr.250.18 |
| 500 | kr.0.95036 | kr.475.18 |
| 1.000 | kr.0.90890 | kr.908.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86516 | kr.2,162.90 |
| 5.000 | kr.0.83879 | kr.4,193.95 |
| 7.500 | kr.0.82559 | kr.6,191.93 |
| 12.500 | kr.0.81096 | kr.10,137.00 |
| 17.500 | kr.0.80240 | kr.14,042.00 |
| 25.000 | kr.0.79418 | kr.19,854.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |




