Similar

NLV74HCU04ADG | |
|---|---|
DigiKey Part Number | NLV74HCU04ADG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HCU04ADG |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HCU04ADG Models |
Category | Input Logic Level - Low 0.3V ~ 1.1V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCU04D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCU04D-Q100JCT-ND | kr.2.03000 | Similar |


