74HCU04D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.468
Unit Price: kr.1.90000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 5.583
Unit Price: kr.4.81840
Datasheet

Upgrade


Texas Instruments
In Stock: 6.333
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 670
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 1.838
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: kr.3.23000
Datasheet

Similar


onsemi
In Stock: 2.415
Unit Price: kr.1.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.280
Unit Price: kr.7.04000
Datasheet

Similar


Texas Instruments
In Stock: 12.132
Unit Price: kr.3.55000
Datasheet

Similar


Texas Instruments
In Stock: 12.413
Unit Price: kr.7.04000
Datasheet
Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCU04D,652

DigiKey Part Number
1727-6450-ND
Manufacturer
Manufacturer Product Number
74HCU04D,652
Description
IC INVERTER 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCU04D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tube
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCU04D,653Nexperia USA Inc.4.4681727-2863-1-NDkr.1.90000Similar
CD74HCU04MRochester Electronics, LLC5.5832156-CD74HCU04M-NDkr.4.81840Upgrade
CD74HCU04M96Texas Instruments6.333296-31620-1-NDkr.2.98000Upgrade
MC74HCU04ADGonsemi670MC74HCU04ADGOS-NDkr.2.54000Similar
MC74HCU04ADR2Gonsemi1.838MC74HCU04ADR2GOSCT-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types