Similar
Similar

74HCT86PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT86PW-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT86PW-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT86ADTR2G | onsemi | 2.284 | MC74HCT86ADTR2GOSCT-ND | kr.2.16000 | Similar |
| SN74ACT86PWRQ1 | Texas Instruments | 2.720 | 296-SN74ACT86PWRQ1CT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85433 | kr.2,135.83 |
| Unit Price without VAT: | kr.0.85433 |
|---|---|
| Unit Price with VAT: | kr.1.06791 |



