
SN74ACT86PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT86PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT86PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT86PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT86PWRQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.54000 | kr.25.40 |
| 25 | kr.2.27640 | kr.56.91 |
| 100 | kr.1.98240 | kr.198.24 |
| 250 | kr.1.84232 | kr.460.58 |
| 500 | kr.1.75784 | kr.878.92 |
| 1.000 | kr.1.71179 | kr.1,711.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60233 | kr.4,806.99 |
| 6.000 | kr.1.56030 | kr.9,361.80 |
| 9.000 | kr.1.53925 | kr.13,853.25 |
| 15.000 | kr.1.51593 | kr.22,738.95 |
| 21.000 | kr.1.50230 | kr.31,548.30 |
| 30.000 | kr.1.48918 | kr.44,675.40 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

