
74HCT7541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT7541D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT7541D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT7541D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT7541D-Q100J |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT7541D,118 | Nexperia USA Inc. | 566 | 1727-7302-1-ND | kr.9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.9.07900 | kr.90.79 |
| 25 | kr.8.27000 | kr.206.75 |
| 100 | kr.7.37720 | kr.737.72 |
| 250 | kr.6.95168 | kr.1,737.92 |
| 500 | kr.6.90172 | kr.3,450.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.31049 | kr.12,620.98 |
| 4.000 | kr.6.16754 | kr.24,670.16 |
| 6.000 | kr.6.09595 | kr.36,575.70 |
| 10.000 | kr.6.01665 | kr.60,166.50 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

