
74HCT7541D,118 | |
|---|---|
DigiKey Part Number | 1727-7302-2-ND - Tape & Reel (TR) 1727-7302-1-ND - Cut Tape (CT) 1727-7302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT7541D,118 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT7541D,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT7541D-Q100J | Nexperia USA Inc. | 1.939 | 1727-74HCT7541D-Q100JCT-ND | kr.12.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.87300 | kr.68.73 |
| 25 | kr.6.23600 | kr.155.90 |
| 100 | kr.5.53480 | kr.553.48 |
| 250 | kr.5.20084 | kr.1,300.21 |
| 500 | kr.5.09648 | kr.2,548.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.69756 | kr.9,395.12 |
| 4.000 | kr.4.58534 | kr.18,341.36 |
| 6.000 | kr.4.52915 | kr.27,174.90 |
| 10.000 | kr.4.46685 | kr.44,668.50 |
| 14.000 | kr.4.43048 | kr.62,026.72 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

