Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7541D,118

DigiKey Part Number
1727-7302-2-ND - Tape & Reel (TR)
1727-7302-1-ND - Cut Tape (CT)
1727-7302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT7541D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT7541D,118 Models
Product Attributes
Filter Similar Products
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT7541D-Q100JNexperia USA Inc.1.9391727-74HCT7541D-Q100JCT-NDkr.12.30000Parametric Equivalent
In-Stock: 566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.87300kr.68.73
25kr.6.23600kr.155.90
100kr.5.53480kr.553.48
250kr.5.20084kr.1,300.21
500kr.5.09648kr.2,548.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.69756kr.9,395.12
4.000kr.4.58534kr.18,341.36
6.000kr.4.52915kr.27,174.90
10.000kr.4.46685kr.44,668.50
14.000kr.4.43048kr.62,026.72
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250