This product is no longer available at DigiKey - Please try one of these substitute products
5 substitute(s) available for 'BZX84-C7V5,235':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BZX84-C7V5,235
Nexperia USA Inc.
0
onsemi
DIODE ZENER 7.5V 250MW SOT23-3
Direct
405.395kr.1.01000BZX84C7V5LT1GOSCT-ND
onsemi
DIODE ZENER 7.5V 250MW SOT23-3
Similar
1.421.488kr.1.33000488-BZX84B7V5LT1GCT-ND
Diotec Semiconductor
DIODE ZENER 7.5V 300MW SOT23
Similar
2.495kr.1.080004878-BZX84C7V5CT-ND
Taiwan Semiconductor Corporation
DIODE ZENER 7.5V 300MW SOT23
Similar
9.000kr.1.590001801-BZX84C7V5RFGCT-ND
Diodes Incorporated
DIODE ZENER 7.5V 300MW SOT23-3
Similar
319kr.1.20000BZX84C7V5-FDICT-ND