
BZX84C7V5 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C7V5RFGTR-ND - Tape & Reel (TR) 1801-BZX84C7V5RFGCT-ND - Cut Tape (CT) 1801-BZX84C7V5RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5 RFG |
Description | DIODE ZENER 7.5V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C7V5 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.90000 | kr.9.00 |
| 100 | kr.0.56070 | kr.56.07 |
| 500 | kr.0.41036 | kr.205.18 |
| 1.000 | kr.0.36169 | kr.361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29957 | kr.898.71 |
| 6.000 | kr.0.26820 | kr.1,609.20 |
| 9.000 | kr.0.25218 | kr.2,269.62 |
| 15.000 | kr.0.23417 | kr.3,512.55 |
| 21.000 | kr.0.22349 | kr.4,693.29 |
| 30.000 | kr.0.21311 | kr.6,393.30 |
| 75.000 | kr.0.19032 | kr.14,274.00 |
| 150.000 | kr.0.17623 | kr.26,434.50 |
| 300.000 | kr.0.16439 | kr.49,317.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

