Direct
Similar

74HCT4852D,112 | |
|---|---|
DigiKey Part Number | 74HCT4852D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4852D,112 |
Description | IC SWITCH SP4T X 2 210OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Nexperia USA Inc. | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 210Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT4852ADR2G | onsemi | 0 | 488-MC74HCT4852ADR2GCT-ND | kr.6.40000 | Direct |
| M74HC4852YRM13TR | STMicroelectronics | 9.741 | 497-13504-1-ND | kr.5.33000 | Similar |



