
74HCT4851D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8007-2-ND - Tape & Reel (TR) 1727-8007-1-ND - Cut Tape (CT) 1727-8007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851D-Q100,11 |
Description | IC MUX 8:1 210OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 210Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 764 | MAX4617CSE+-ND | kr.43.56000 | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX4617CSE+TCT-ND | kr.43.56000 | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1.537 | MAX4617ESE+-ND | kr.49.39000 | Similar |
| MAX4617ESE+T | Analog Devices Inc./Maxim Integrated | 678 | MAX4617ESE+TCT-ND | kr.49.39000 | Similar |
| MC74HC4851ADG | onsemi | 231 | MC74HC4851ADG-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.86100 | kr.38.61 |
| 25 | kr.3.47920 | kr.86.98 |
| 100 | kr.3.05590 | kr.305.59 |
| 250 | kr.2.85376 | kr.713.44 |
| 500 | kr.2.73190 | kr.1,365.95 |
| 1.000 | kr.2.71606 | kr.2,716.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.31978 | kr.5,799.45 |
| 5.000 | kr.2.26032 | kr.11,301.60 |
| 7.500 | kr.2.23054 | kr.16,729.05 |
| 12.500 | kr.2.19755 | kr.27,469.38 |
| 17.500 | kr.2.17826 | kr.38,119.55 |
| 25.000 | kr.2.15972 | kr.53,993.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

