Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT4851D,112 | |
|---|---|
DigiKey Part Number | 74HCT4851D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4851D,112 |
Description | IC MUX 8:1 210OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 210Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT4851ADR2G | onsemi | 2.433 | 488-MC74HCT4851ADR2GCT-ND | kr.3.55000 | Direct |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 764 | MAX4617CSE+-ND | kr.43.56000 | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX4617CSE+TCT-ND | kr.43.56000 | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1.537 | MAX4617ESE+-ND | kr.49.39000 | Similar |
| MAX4617ESE+T | Analog Devices Inc./Maxim Integrated | 678 | MAX4617ESE+TCT-ND | kr.49.39000 | Similar |




