74HCT4067D-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 2.705
Unit Price: kr.9.07000
Datasheet

Similar


Texas Instruments
In Stock: 2.336
Unit Price: kr.5.45000
Datasheet
1 Circuit IC Switch 16:1 120Ohm 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4067D-Q100J

DigiKey Part Number
74HCT4067D-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4067D-Q100J
Description
IC MUX 16:1 120OHM 24SO
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
800nA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
120Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
24-SOIC (0.295", 7.50mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
24-SO
Switch Time (Ton, Toff) (Max)
65ns, 60ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4067PW-Q100JNexperia USA Inc.2.7051727-8001-1-NDkr.9.07000MFR Recommended
CD74HCT4067QM96Q1Texas Instruments2.336296-CD74HCT4067QM96Q1CT-NDkr.5.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes