1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4067PW-Q100J

DigiKey Part Number
1727-8001-2-ND - Tape & Reel (TR)
1727-8001-1-ND - Cut Tape (CT)
1727-8001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4067PW-Q100J
Description
IC MUX 16:1 120OHM 24TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
3.5pF
Series
Current - Leakage (IS(off)) (Max)
800nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Multiplexer/Demultiplexer Circuit
16:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
24-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
65ns, 60ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.6.61900kr.66.19
25kr.6.00000kr.150.00
100kr.5.32370kr.532.37
250kr.5.00072kr.1,250.18
500kr.4.89156kr.2,445.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.47642kr.11,191.05
5.000kr.4.37440kr.21,872.00
7.500kr.4.32331kr.32,424.83
12.500kr.4.26672kr.53,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750