Parametric Equivalent
Similar

74HCT3G34DC,125 | |
|---|---|
DigiKey Part Number | 1727-6494-2-ND - Tape & Reel (TR) 1727-6494-1-ND - Cut Tape (CT) 1727-6494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G34DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT3G34DC,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.76500 | kr.27.65 |
| 50 | kr.2.29240 | kr.114.62 |
| 100 | kr.2.14590 | kr.214.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72580 | kr.5,177.40 |
| 6.000 | kr.1.67935 | kr.10,076.10 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |



