MFR Recommended
Direct
Similar

SN74LVC3G34DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G34DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34DCURG4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.23387 | kr.6,701.61 |
| 6.000 | kr.2.17861 | kr.13,071.66 |
| 9.000 | kr.2.15095 | kr.19,358.55 |
| 15.000 | kr.2.12031 | kr.31,804.65 |
| 21.000 | kr.2.10238 | kr.44,149.98 |
| 30.000 | kr.2.08517 | kr.62,555.10 |
| Unit Price without VAT: | kr.2.23387 |
|---|---|
| Unit Price with VAT: | kr.2.79234 |



