
74HCT3G14DP,125 | |
|---|---|
DigiKey Part Number | 1727-8408-2-ND - Tape & Reel (TR) 1727-8408-1-ND - Cut Tape (CT) 1727-8408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT3G14DP,125 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ14USG | onsemi | 21.816 | NL37WZ14USGOSCT-ND | kr.1.46000 | Similar |
| NLV37WZ14USG | onsemi | 25.973 | 488-NLV37WZ14USGCT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.88300 | kr.18.83 |
| 25 | kr.1.67640 | kr.41.91 |
| 100 | kr.1.45190 | kr.145.19 |
| 250 | kr.1.34484 | kr.336.21 |
| 500 | kr.1.28030 | kr.640.15 |
| 1.000 | kr.1.22863 | kr.1,228.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12529 | kr.3,375.87 |
| 6.000 | kr.1.09395 | kr.6,563.70 |
| 9.000 | kr.1.07825 | kr.9,704.25 |
| 15.000 | kr.1.06085 | kr.15,912.75 |
| 21.000 | kr.1.05069 | kr.22,064.49 |
| 30.000 | kr.1.04092 | kr.31,227.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

