MFR Recommended
Similar

NLV37WZ14USG | |
|---|---|
DigiKey Part Number | 488-NLV37WZ14USGTR-ND - Tape & Reel (TR) 488-NLV37WZ14USGCT-ND - Cut Tape (CT) 488-NLV37WZ14USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV37WZ14USG |
Description | IC INVERT SCHMITT 3CH 3-INP US8 |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLV37WZ14USG Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.4V ~ 1.2V |
Series | Input Logic Level - High 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package US8 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ14USG-Q | onsemi | 0 | 488-NL37WZ14USG-QCT-ND | kr.1.84000 | MFR Recommended |
| 74LVC3G14DC,125 | Nexperia USA Inc. | 0 | 1727-7041-1-ND | kr.2.47000 | Similar |



