Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT390D,653

DigiKey Part Number
1727-74HCT390D,653TR-ND - Tape & Reel (TR)
1727-74HCT390D,653CT-ND - Cut Tape (CT)
1727-74HCT390D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT390D,653
Description
IC DECADE COUNTER DL 4BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
55 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC390M96Texas Instruments49.338296-14526-1-NDkr.4.12000Similar
CD74HCT390MTexas Instruments117296-9270-5-NDkr.8.05000Similar
CD74HCT390M96Texas Instruments13.652296-31615-1-NDkr.4.06000Similar
CD74HCT390MTTexas Instruments9.220296-CD74HCT390MTCT-NDkr.8.05000Similar
In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.87800kr.28.78
25kr.2.57920kr.64.48
100kr.2.25320kr.225.32
250kr.2.09752kr.524.38
500kr.2.00344kr.1,001.72
1.000kr.1.96426kr.1,964.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.43244kr.3,581.10
5.000kr.1.39245kr.6,962.25
7.500kr.1.37242kr.10,293.15
12.500kr.1.35024kr.16,878.00
17.500kr.1.33727kr.23,402.22
25.000kr.1.32480kr.33,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500