
CD74HCT390M96 | |
|---|---|
DigiKey Part Number | 296-31615-2-ND - Tape & Reel (TR) 296-31615-1-ND - Cut Tape (CT) 296-31615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT390M96 |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT390M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.85900 | kr.28.59 |
| 25 | kr.2.56400 | kr.64.10 |
| 100 | kr.2.23800 | kr.223.80 |
| 250 | kr.2.08280 | kr.520.70 |
| 500 | kr.1.98924 | kr.994.62 |
| 1.000 | kr.1.94974 | kr.1,949.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83112 | kr.4,577.80 |
| 5.000 | kr.1.78217 | kr.8,910.85 |
| 7.500 | kr.1.75766 | kr.13,182.45 |
| 12.500 | kr.1.73050 | kr.21,631.25 |
| 17.500 | kr.1.71463 | kr.30,006.03 |
| 25.000 | kr.1.69936 | kr.42,484.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

