74HCT377D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Similar


Texas Instruments
In Stock: 575
Unit Price: kr.9.04000
Datasheet

Similar


Texas Instruments
In Stock: 6.715
Unit Price: kr.5.13000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.272
Unit Price: kr.8.33000
Datasheet

Similar


Texas Instruments
In Stock: 3.894
Unit Price: kr.4.94000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT377D-Q100J

DigiKey Part Number
1727-74HCT377D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT377D-Q100JCT-ND - Cut Tape (CT)
1727-74HCT377D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT377D-Q100J
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 5.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-SO
Clock Frequency
53 MHz
Package / Case
20-SOIC (0.295", 7.50mm Width)
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT377D,652Nexperia USA Inc.01727-4018-NDkr.0.00000Parametric Equivalent
74HCT377D,653Nexperia USA Inc.01727-74HCT377D,653CT-NDkr.3.46000Parametric Equivalent
CD74HCT377MTexas Instruments575296-9427-5-NDkr.9.04000Similar
CD74HCT377M96Texas Instruments6.715296-38703-1-NDkr.5.13000Similar
SN74HCT377DWRochester Electronics, LLC12.2722156-SN74HCT377DW-NDkr.8.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.81400kr.28.14
25kr.2.52040kr.63.01
100kr.2.19930kr.219.93
250kr.2.04608kr.511.52
500kr.1.95376kr.976.88
1.000kr.1.91242kr.1,912.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92493kr.3,849.86
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250