Similar
Similar
Similar
Similar
Similar
Similar

74HCT377D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT377D,653TR-ND - Tape & Reel (TR) 1727-74HCT377D,653CT-ND - Cut Tape (CT) 1727-74HCT377D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT377D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 53 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT377M | Texas Instruments | 575 | 296-9427-5-ND | kr.9.04000 | Similar |
| CD74HCT377M96 | Texas Instruments | 6.715 | 296-38703-1-ND | kr.5.13000 | Similar |
| CD74HCT377ME4 | Texas Instruments | 0 | CD74HCT377ME4-ND | kr.4.19337 | Similar |
| SN74HC377DWR | Texas Instruments | 6.516 | 296-9818-1-ND | kr.5.58000 | Similar |
| SN74HCT377DW | Rochester Electronics, LLC | 12.272 | 2156-SN74HCT377DW-ND | kr.8.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.44900 | kr.24.49 |
| 25 | kr.2.18960 | kr.54.74 |
| 100 | kr.1.90700 | kr.190.70 |
| 250 | kr.1.77148 | kr.442.87 |
| 500 | kr.1.68980 | kr.844.90 |
| 1.000 | kr.1.64275 | kr.1,642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56718 | kr.3,134.36 |
| 4.000 | kr.1.52161 | kr.6,086.44 |
| 6.000 | kr.1.49880 | kr.8,992.80 |
| 10.000 | kr.1.47351 | kr.14,735.10 |
| 14.000 | kr.1.45874 | kr.20,422.36 |
| 20.000 | kr.1.44453 | kr.28,890.60 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |


