74HCT253D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 400
Unit Price: kr.7.87000
Datasheet

Upgrade


Texas Instruments
In Stock: 16.802
Unit Price: kr.5.12000
Datasheet

Upgrade


Texas Instruments
In Stock: 9.718
Unit Price: kr.7.87000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT253D,652

DigiKey Part Number
74HCT253D,652-ND
Manufacturer
Manufacturer Product Number
74HCT253D,652
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
6mA, 6mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types