
CD74HCT253M96 | |
---|---|
DigiKey Part Number | 296-CD74HCT253M96TR-ND - Tape & Reel (TR) 296-CD74HCT253M96CT-ND - Cut Tape (CT) 296-CD74HCT253M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT253M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT253M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.63500 | kr.36.35 |
25 | kr.3.26920 | kr.81.73 |
100 | kr.2.86660 | kr.286.66 |
250 | kr.2.67496 | kr.668.74 |
500 | kr.2.55936 | kr.1,279.68 |
1.000 | kr.2.46426 | kr.2,464.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.36390 | kr.5,909.75 |
5.000 | kr.2.30340 | kr.11,517.00 |
7.500 | kr.2.27310 | kr.17,048.25 |
12.500 | kr.2.23953 | kr.27,994.12 |
17.500 | kr.2.21993 | kr.38,848.78 |
25.000 | kr.2.20106 | kr.55,026.50 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |