74HCT153PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.553
Unit Price: kr.3.42000
Datasheet
Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT153PW,118

DigiKey Part Number
1727-7968-2-ND - Tape & Reel (TR)
1727-7968-1-ND - Cut Tape (CT)
1727-7968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT153PW,118
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS153PWRTexas Instruments6.553296-SN74HCS153PWRCT-NDkr.3.42000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.02900kr.20.29
25kr.1.81320kr.45.33
100kr.1.57230kr.157.23
250kr.1.45744kr.364.36
500kr.1.38834kr.694.17
1.000kr.1.33768kr.1,337.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.27127kr.3,178.17
5.000kr.1.23503kr.6,175.15
7.500kr.1.21688kr.9,126.60
12.500kr.1.19677kr.14,959.62
17.500kr.1.18503kr.20,738.03
25.000kr.1.17373kr.29,343.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000