Data Selector/Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 2 x 4:1 16-TSSOP
TMUX1574PWR

SN74HCS153PWR

DigiKey Part Number
296-SN74HCS153PWRTR-ND - Tape & Reel (TR)
296-SN74HCS153PWRCT-ND - Cut Tape (CT)
296-SN74HCS153PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS153PWR
Description
IC DATA SELECT/MUX 2X4:1 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS153PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.39000kr.23.90
25kr.2.13800kr.53.45
100kr.1.85950kr.185.95
250kr.1.72728kr.431.82
500kr.1.64752kr.823.76
1.000kr.1.60053kr.1,600.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52769kr.3,055.38
4.000kr.1.48315kr.5,932.60
6.000kr.1.46086kr.8,765.16
10.000kr.1.43616kr.14,361.60
14.000kr.1.42171kr.19,903.94
20.000kr.1.40783kr.28,156.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500