74HCT153D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 77
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 14.094
Unit Price: kr.3.80000
Datasheet

Similar


Texas Instruments
In Stock: 14.190
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 2.149
Unit Price: kr.4.63000
Datasheet
Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT153D-Q100J

DigiKey Part Number
1727-74HCT153D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT153D-Q100J
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
2 x 4:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT153MTexas Instruments77296-9255-5-NDkr.7.10000Similar
CD74HCT153M96Texas Instruments14.094296-CD74HCT153M96CT-NDkr.3.80000Similar
CD74HCT153MTTexas Instruments14.190296-CD74HCT153MTCT-NDkr.7.10000Similar
SN74HCS153QDRQ1Texas Instruments2.149296-SN74HCS153QDRQ1CT-NDkr.4.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.55533kr.3,888.33
Manufacturers Standard Package
Unit Price without VAT:kr.1.55533
Unit Price with VAT:kr.1.94416