
CD74HCT153M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT153M96TR-ND - Tape & Reel (TR) 296-CD74HCT153M96CT-ND - Cut Tape (CT) 296-CD74HCT153M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT153M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT153M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.71300 | kr.27.13 |
| 25 | kr.2.43320 | kr.60.83 |
| 100 | kr.2.12060 | kr.212.06 |
| 250 | kr.1.97248 | kr.493.12 |
| 500 | kr.1.88296 | kr.941.48 |
| 1.000 | kr.1.83969 | kr.1,839.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.73160 | kr.4,329.00 |
| 5.000 | kr.1.68474 | kr.8,423.70 |
| 7.500 | kr.1.66126 | kr.12,459.45 |
| 12.500 | kr.1.63525 | kr.20,440.62 |
| 17.500 | kr.1.62005 | kr.28,350.88 |
| 25.000 | kr.1.60544 | kr.40,136.00 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |


