74HCT14PW-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 8.309
Unit Price: kr.2.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 785
Unit Price: kr.1.65000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.410
Unit Price: kr.4.18441
Datasheet

Similar


Texas Instruments
In Stock: 3.213
Unit Price: kr.2.47000
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: kr.1.06324
Datasheet

Similar


onsemi
In Stock: 44.023
Unit Price: kr.1.52160

Similar


Texas Instruments
In Stock: 17.750
Unit Price: kr.2.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.40222
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.40222
Datasheet

Similar


Texas Instruments
In Stock: 152
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.09278
Datasheet

Similar


Texas Instruments
In Stock: 45.190
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.42000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14PW-Q100,118

DigiKey Part Number
1727-74HCT14PW-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT14PW-Q100,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT14ADTR2Gonsemi8.309MC74HCT14ADTR2GOSCT-NDkr.2.35000Direct
74HCT14T14-13Diodes Incorporated78531-74HCT14T14-13CT-NDkr.1.65000Similar
CD74HCT14PWRochester Electronics, LLC4.4102156-CD74HCT14PW-NDkr.4.18441Similar
CD74HCT14PWRTexas Instruments3.213296-31603-1-NDkr.2.47000Similar
MC74HCT14ADTR2G-Qonsemi2.500488-MC74HCT14ADTR2G-QCT-NDkr.1.06324Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.85433kr.2,135.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.85433
Unit Price with VAT:kr.1.06791