74HCT14D-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 6.448
Unit Price: kr.2.69000
Datasheet

Direct


onsemi
In Stock: 2.185
Unit Price: kr.2.63000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.305
Unit Price: kr.4.93570
Datasheet

Similar


Texas Instruments
In Stock: 4.398
Unit Price: kr.2.82000
Datasheet

Similar


Texas Instruments
In Stock: 1.339
Unit Price: kr.5.96000
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: kr.1.07498
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000

Similar


onsemi
In Stock: 0
Unit Price: kr.4.94000

Similar


onsemi
In Stock: 45.857
Unit Price: kr.1.34610

Similar


Texas Instruments
In Stock: 103.990
Unit Price: kr.6.47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.415
Unit Price: kr.5.38441
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.16174
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.16174
Datasheet

Similar


Texas Instruments
In Stock: 25.883
Unit Price: kr.2.88000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14D-Q100,118

DigiKey Part Number
1727-74HCT14D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT14D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT14D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT14D-Q100,118 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT14ADR2Gonsemi6.448MC74HCT14ADR2GOSCT-NDkr.2.69000Direct
MC74HCT14ADR2G-Qonsemi2.185488-MC74HCT14ADR2G-QCT-NDkr.2.63000Direct
CD74HCT14MRochester Electronics, LLC7.3052156-CD74HCT14M-NDkr.4.93570Similar
CD74HCT14M96Texas Instruments4.398296-14548-1-NDkr.2.82000Similar
CD74HCT14MTTexas Instruments1.339296-CD74HCT14MTCT-NDkr.5.96000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.36500kr.13.65
25kr.1.20760kr.30.19
100kr.1.03970kr.103.97
250kr.0.95920kr.239.80
500kr.0.91048kr.455.24
1.000kr.0.87048kr.870.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.86376kr.2,159.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750