Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14D,653

DigiKey Part Number
1727-2836-2-ND - Tape & Reel (TR)
1727-2836-1-ND - Cut Tape (CT)
1727-2836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT14D,653
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT14D,653 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT14ADR2Gonsemi8.984MC74HCT14ADR2GOSCT-NDkr.0.36000Direct
74HCT14DR2Gonsemi89.21974HCT14DR2GOSTR-NDkr.0.12748Similar
CD74HCT14MRochester Electronics, LLC7.3052156-CD74HCT14M-NDkr.0.65443Similar
CD74HCT14M96Texas Instruments2.436296-14548-1-NDkr.0.33000Similar
CD74HCT14MTTexas Instruments1.484296-CD74HCT14MTCT-NDkr.0.79000Similar
In-Stock: 183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.88800kr.8.88
25kr.0.78120kr.19.53
100kr.0.66700kr.66.70
250kr.0.61192kr.152.98
500kr.0.57884kr.289.42
1.000kr.0.55158kr.551.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.52274kr.1,306.85
5.000kr.0.50539kr.2,526.95
7.500kr.0.49668kr.3,725.10
12.500kr.0.48704kr.6,088.00
17.500kr.0.48141kr.8,424.67
25.000kr.0.47599kr.11,899.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250