
MC74HCT14ADG | |
|---|---|
DigiKey Part Number | MC74HCT14ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT14ADG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT14ADG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 32ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT14M96 | Texas Instruments | 4.398 | 296-14548-1-ND | kr.0.44000 | Similar |
| SN74HCT14DRG3 | Texas Instruments | 3.348 | 296-27950-1-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | kr.2.01745 | kr.110.96 |
| 110 | kr.1.89209 | kr.208.13 |
| Unit Price without VAT: | kr.2.01745 |
|---|---|
| Unit Price with VAT: | kr.2.52181 |










