Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT125PW-Q100J

DigiKey Part Number
1727-74HCT125PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT125PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCT125PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT125PW-Q100J
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT125ADTR2Gonsemi3.868MC74HCT125ADTR2GOSCT-NDkr.1.97000Direct
NLVHCT125ADTR2Gonsemi2.338488-NLVHCT125ADTR2GCT-NDkr.2.47000Similar
SN74AHCT125QPWRQ1Texas Instruments5.218296-16700-1-NDkr.3.17000Similar
In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.58500kr.15.85
25kr.1.41000kr.35.25
100kr.1.21790kr.121.79
250kr.1.12548kr.281.37
500kr.1.06994kr.534.97
1.000kr.1.02423kr.1,024.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.97588kr.2,439.70
5.000kr.0.94675kr.4,733.75
7.500kr.0.93217kr.6,991.28
12.500kr.0.91601kr.11,450.12
17.500kr.0.90656kr.15,864.80
25.000kr.0.89747kr.22,436.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000