Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125QPWRQ1

DigiKey Part Number
296-16700-2-ND - Tape & Reel (TR)
296-16700-1-ND - Cut Tape (CT)
296-16700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT125QPWRQ1
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.23200kr.22.32
25kr.1.99320kr.49.83
100kr.1.73270kr.173.27
250kr.1.60808kr.402.02
500kr.1.53302kr.766.51
1.000kr.1.48413kr.1,484.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.42016kr.2,840.32
4.000kr.1.37824kr.5,512.96
6.000kr.1.35725kr.8,143.50
10.000kr.1.33398kr.13,339.80
14.000kr.1.32039kr.18,485.46
20.000kr.1.30731kr.26,146.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250