
74HCT02PW,118 | |
|---|---|
DigiKey Part Number | 1727-6617-2-ND - Tape & Reel (TR) 1727-6617-1-ND - Cut Tape (CT) 1727-6617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT02PW-Q100,118 | Nexperia USA Inc. | 1.854 | 1727-74HCT02PW-Q100,118CT-ND | kr.2.09000 | Parametric Equivalent |
| SN74HCT02APWR | Texas Instruments | 32.648 | 296-SN74HCT02APWRCT-ND | kr.3.87000 | Similar |
| 74HCT02PW,112 | Rochester Electronics, LLC | 26.684 | 2156-74HCT02PW,112-ND | kr.2.53600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.98920 | kr.24.73 |
| 100 | kr.0.84770 | kr.84.77 |
| 250 | kr.0.77984 | kr.194.96 |
| 500 | kr.0.73912 | kr.369.56 |
| 1.000 | kr.0.70558 | kr.705.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67019 | kr.1,675.47 |
| 5.000 | kr.0.64885 | kr.3,244.25 |
| 7.500 | kr.0.63815 | kr.4,786.12 |
| 12.500 | kr.0.62631 | kr.7,828.88 |
| 17.500 | kr.0.61939 | kr.10,839.33 |
| 25.000 | kr.0.61273 | kr.15,318.25 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

