14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT02APWR

DigiKey Part Number
296-SN74HCT02APWRTR-ND - Tape & Reel (TR)
296-SN74HCT02APWRCT-ND - Cut Tape (CT)
296-SN74HCT02APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT02APWR
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT02APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.75200kr.27.52
25kr.2.46800kr.61.70
100kr.2.15360kr.215.36
250kr.2.00320kr.500.80
500kr.1.91244kr.956.22
1.000kr.1.87027kr.1,870.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.77658kr.3,553.16
4.000kr.1.72608kr.6,904.32
6.000kr.1.70078kr.10,204.68
10.000kr.1.67274kr.16,727.40
14.000kr.1.65637kr.23,189.18
20.000kr.1.64062kr.32,812.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500

Other Suppliers on DigiKey

32.000In Stock
Ships from Rochester Electronics, LLC