NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT02PW,118

DigiKey Part Number
1727-6617-2-ND - Tape & Reel (TR)
1727-6617-1-ND - Cut Tape (CT)
1727-6617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT02PW,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT02PW-Q100,118Nexperia USA Inc.1.8541727-74HCT02PW-Q100,118CT-NDkr.2.09000Parametric Equivalent
SN74HCT02APWRTexas Instruments32.648296-SN74HCT02APWRCT-NDkr.3.87000Similar
74HCT02PW,112Rochester Electronics, LLC26.6842156-74HCT02PW,112-NDkr.2.53600Parametric Equivalent
In-Stock: 4.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.11600kr.11.16
25kr.0.98920kr.24.73
100kr.0.84770kr.84.77
250kr.0.77984kr.194.96
500kr.0.73912kr.369.56
1.000kr.0.70558kr.705.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.67019kr.1,675.47
5.000kr.0.64885kr.3,244.25
7.500kr.0.63815kr.4,786.12
12.500kr.0.62631kr.7,828.88
17.500kr.0.61939kr.10,839.33
25.000kr.0.61273kr.15,318.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250