74HC7014D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15.220
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.13.44000
Datasheet

Similar


STMicroelectronics
In Stock: 3.726
Unit Price: kr.5.71000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7014D,112

DigiKey Part Number
1727-2823-ND
Manufacturer
Manufacturer Product Number
74HC7014D,112
Description
IC BUFF 2V/6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC7014D,112 Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC7014D,118Nexperia USA Inc.15.2201727-6342-1-NDkr.9.45000Parametric Equivalent
74HC7014D-Q100JNexperia USA Inc.01727-74HC7014D-Q100JCT-NDkr.13.44000Parametric Equivalent
M74HC14YRM13TRSTMicroelectronics3.726497-14386-1-NDkr.5.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types