Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7014D,118

DigiKey Part Number
1727-6342-2-ND - Tape & Reel (TR)
1727-6342-1-ND - Cut Tape (CT)
1727-6342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC7014D,118
Description
IC BUFF 2V/6V 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC7014D,118 Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74HC14YRM13TRSTMicroelectronics3.726497-14386-1-NDkr.8.21000Similar
In-Stock: 15.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.88500kr.68.85
25kr.6.24880kr.156.22
100kr.5.54750kr.554.75
250kr.5.21324kr.1,303.31
500kr.5.10916kr.2,554.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.67025kr.11,675.62
5.000kr.4.56462kr.22,823.10
7.500kr.4.51173kr.33,837.97
12.500kr.4.45316kr.55,664.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250