Upgrade
Similar

74HC688D,652 | |
|---|---|
DigiKey Part Number | 1727-3331-ND |
Manufacturer | |
Manufacturer Product Number | 74HC688D,652 |
Description | IC ID COMPARATOR 8BIT 20-SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC688D,652 Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Identity Comparator | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits 8 | Supplier Device Package 20-SO |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC688M96 | Texas Instruments | 0 | 296-38069-1-ND | kr.4.63000 | Upgrade |
| SN74HC688DWR | Texas Instruments | 9.397 | 296-34867-1-ND | kr.6.59000 | Similar |


