Similar



CD74HC688M96 | |
|---|---|
DigiKey Part Number | 296-38069-2-ND - Tape & Reel (TR) 296-38069-1-ND - Cut Tape (CT) 296-38069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC688M96 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.88045 | kr.5,760.90 |
| 4.000 | kr.2.80517 | kr.11,220.68 |
| 6.000 | kr.2.76747 | kr.16,604.82 |
| 10.000 | kr.2.72571 | kr.27,257.10 |
| 14.000 | kr.2.70130 | kr.37,818.20 |
| 20.000 | kr.2.67781 | kr.53,556.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |



