74HC4351DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.72035
Datasheet
1 Circuit IC Switch 8:1 120Ohm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4351DB,118

DigiKey Part Number
74HC4351DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4351DB,118
Description
IC MUX 8:1 120OHM 20SSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
55ns, 45ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
170MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
20-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
20-SSOP
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4351PWJNexperia USA Inc.01727-74HC4351PWJTR-NDkr.1.72035MFR Recommended
Obsolete
Marketplace Stock: 49.749 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

49.749In Stock
Ships from Rochester Electronics, LLC